95293-401-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95293-401-xx
95293-401A06LF

95293-401A06LF

DigiKey Part Number
609-4398-2-ND - Tape & Reel (TR)
609-4398-1-ND - Cut Tape (CT)
609-4398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95293-401A06LF
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95293-401A06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.58000kr.27.58
10kr.23.42400kr.234.24
100kr.19.90530kr.1,990.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
520kr.17.71927kr.9,214.02
1.040kr.16.87410kr.17,549.06
1.560kr.16.39856kr.25,581.75
2.600kr.15.81876kr.41,128.78
3.640kr.15.44802kr.56,230.79
Manufacturers Standard Package
Unit Price without VAT:kr.27.58000
Unit Price with VAT:kr.34.47500