



91930-21141LF | |
|---|---|
DigiKey Part Number | 609-1594-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21141LF |
Description | CONN RCPT 41POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21141LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 41 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.63000 | kr.35.63 |
| 24 | kr.28.47708 | kr.683.45 |
| 48 | kr.27.11542 | kr.1,301.54 |
| 72 | kr.26.35069 | kr.1,897.25 |
| 120 | kr.25.41758 | kr.3,050.11 |
| 264 | kr.24.04254 | kr.6,347.23 |
| 504 | kr.22.97067 | kr.11,577.22 |
| 1.008 | kr.21.87501 | kr.22,050.01 |
| 2.520 | kr.20.50711 | kr.51,677.92 |
| Unit Price without VAT: | kr.35.63000 |
|---|---|
| Unit Price with VAT: | kr.44.53750 |

















