



91930-21121LF | |
---|---|
DigiKey Part Number | 609-1591-ND |
Manufacturer | |
Manufacturer Product Number | 91930-21121LF |
Description | CONN RCPT 21POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91930-21121LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.85000 | kr.22.85 |
10 | kr.19.39800 | kr.193.98 |
39 | kr.17.61641 | kr.687.04 |
78 | kr.16.77538 | kr.1,308.48 |
117 | kr.16.30197 | kr.1,907.33 |
273 | kr.15.35553 | kr.4,192.06 |
507 | kr.14.69929 | kr.7,452.54 |
1.014 | kr.13.99801 | kr.14,193.98 |
2.535 | kr.13.12242 | kr.33,265.33 |
Unit Price without VAT: | kr.22.85000 |
---|---|
Unit Price with VAT: | kr.28.56250 |