

91911-31525LF | |
---|---|
DigiKey Part Number | 609-4807-2-ND - Tape & Reel (TR) 609-4807-1-ND - Cut Tape (CT) 609-4807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31525LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31525LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.00000 | kr.24.00 |
10 | kr.20.40300 | kr.204.03 |
25 | kr.19.12320 | kr.478.08 |
50 | kr.18.21060 | kr.910.53 |
100 | kr.17.34080 | kr.1,734.08 |
250 | kr.16.25472 | kr.4,063.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.15.47904 | kr.7,739.52 |
1.000 | kr.14.74061 | kr.14,740.61 |
1.500 | kr.14.32521 | kr.21,487.81 |
2.500 | kr.13.81857 | kr.34,546.42 |
3.500 | kr.13.49482 | kr.47,231.87 |
Unit Price without VAT: | kr.24.00000 |
---|---|
Unit Price with VAT: | kr.30.00000 |