

91911-31411LF | |
|---|---|
DigiKey Part Number | 609-3431-2-ND - Tape & Reel (TR) 609-3431-1-ND - Cut Tape (CT) 609-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31411LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.11.20000 | kr.112.00 |
| 25 | kr.10.49600 | kr.262.40 |
| 50 | kr.9.99420 | kr.499.71 |
| 100 | kr.9.51620 | kr.951.62 |
| 250 | kr.8.92008 | kr.2,230.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.49408 | kr.4,247.04 |
| 1.000 | kr.8.08877 | kr.8,088.77 |
| 1.500 | kr.7.86073 | kr.11,791.10 |
| 2.500 | kr.7.58262 | kr.18,956.55 |
| 3.500 | kr.7.40485 | kr.25,916.97 |
| 5.000 | kr.7.22103 | kr.36,105.15 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |





