

87409-110LF | |
|---|---|
DigiKey Part Number | 609-1553-ND |
Manufacturer | |
Manufacturer Product Number | 87409-110LF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-110LF Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.226" (5.74mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A (DC) |
Style | Mated Stacking Heights 6.42mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Military |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 38 | kr.12.52658 | kr.476.01 |
| 114 | kr.11.59167 | kr.1,321.45 |
| 532 | kr.10.39737 | kr.5,531.40 |
| 1.026 | kr.9.92673 | kr.10,184.82 |
| 5.016 | kr.8.87601 | kr.44,522.07 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |












