
863093C25MLF | |
|---|---|
DigiKey Part Number | 609-1434-ND |
Manufacturer | |
Manufacturer Product Number | 863093C25MLF |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 863093C25MLF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 90° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.25.69600 | kr.256.96 |
| 25 | kr.24.08440 | kr.602.11 |
| 50 | kr.22.93300 | kr.1,146.65 |
| 100 | kr.21.83810 | kr.2,183.81 |
| 250 | kr.20.47060 | kr.5,117.65 |
| 500 | kr.19.49386 | kr.9,746.93 |
| 1.000 | kr.18.56403 | kr.18,564.03 |
| 2.500 | kr.17.40310 | kr.43,507.75 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |














