Similar




71600-014LF | |
|---|---|
DigiKey Part Number | 609-3562-ND |
Manufacturer | |
Manufacturer Product Number | 71600-014LF |
Description | CONN RCPT 14P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-014LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658528-2 | TE Connectivity AMP Connectors | 0 | 1-1658528-2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.25000 | kr.52.50 |
| 26 | kr.4.90846 | kr.127.62 |
| 52 | kr.4.67327 | kr.243.01 |
| 104 | kr.4.44962 | kr.462.76 |
| 260 | kr.4.17073 | kr.1,084.39 |
| 520 | kr.3.97165 | kr.2,065.26 |
| 1.014 | kr.3.78868 | kr.3,841.72 |
| 2.522 | kr.3.55282 | kr.8,960.21 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |








