



| 66951-006LF | |
|---|---|
| DigiKey Part Number | 609-2236-ND | 
| Manufacturer | |
| Manufacturer Product Number | 66951-006LF | 
| Description | CONN RCPT 6POS 0.1 GOLD PCB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 66951-006LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.325" (8.25mm) | |
| Contact Length - Post | 0.142" (3.60mm) | |
| Operating Temperature | -65°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | 1250V | |
| Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
| Insulation Material | Polyester, Glass Filled | |
| Contact Shape | Square | |
| Contact Material | Brass | |
| Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 | 
| 38 | kr.13.67921 | kr.519.81 | 
| 114 | kr.12.65737 | kr.1,442.94 | 
| 532 | kr.11.35338 | kr.6,040.00 | 
| 1.026 | kr.10.83945 | kr.11,121.28 | 
| 5.016 | kr.9.69222 | kr.48,616.18 | 
| Unit Price without VAT: | kr.17.66000 | 
|---|---|
| Unit Price with VAT: | kr.22.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark