
65846-012LF | |
|---|---|
DigiKey Part Number | 609-3546-ND |
Manufacturer | |
Manufacturer Product Number | 65846-012LF |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-012LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.28000 | kr.46.28 |
| 10 | kr.39.32700 | kr.393.27 |
| 25 | kr.36.86080 | kr.921.52 |
| 50 | kr.35.09960 | kr.1,754.98 |
| 100 | kr.33.42320 | kr.3,342.32 |
| 300 | kr.30.93117 | kr.9,279.35 |
| 500 | kr.29.83680 | kr.14,918.40 |
| 1.000 | kr.28.41398 | kr.28,413.98 |
| Unit Price without VAT: | kr.46.28000 |
|---|---|
| Unit Price with VAT: | kr.57.85000 |

























