

61083-144402LF | |
|---|---|
DigiKey Part Number | 609-1713-2-ND - Tape & Reel (TR) 609-1713-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-144402LF |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-144402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 140 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.52.24200 | kr.522.42 |
| 25 | kr.48.96520 | kr.1,224.13 |
| 50 | kr.46.62820 | kr.2,331.41 |
| 100 | kr.44.40220 | kr.4,440.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.40.26693 | kr.16,106.77 |
| 800 | kr.38.34710 | kr.30,677.68 |
| 1.200 | kr.37.26705 | kr.44,720.46 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |











