80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-083402LF

DigiKey Part Number
609-1687-2-ND - Tape & Reel (TR)
609-1687-1-ND - Cut Tape (CT)
609-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-083402LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-083402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 11mm, 15mm
Number of Positions
80
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.558
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.90000kr.45.90
10kr.39.02900kr.390.29
25kr.36.58440kr.914.61
50kr.34.83700kr.1,741.85
100kr.33.17340kr.3,317.34
250kr.31.30160kr.7,825.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.28.91954kr.20,243.68
1.400kr.27.54069kr.38,556.97
2.100kr.26.76510kr.56,206.71
Manufacturers Standard Package
Unit Price without VAT:kr.45.90000
Unit Price with VAT:kr.57.37500