



54601-906001WPLF | |
|---|---|
DigiKey Part Number | 609-5354-ND |
Manufacturer | |
Manufacturer Product Number | 54601-906001WPLF |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 54601-906001WPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.40200 | kr.14.02 |
| 25 | kr.1.31600 | kr.32.90 |
| 50 | kr.1.25320 | kr.62.66 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |





