48239-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48239-000LF

DigiKey Part Number
609-2854-ND
Manufacturer
Manufacturer Product Number
48239-000LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48239-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.31200kr.13.12
25kr.1.23120kr.30.78
50kr.1.17120kr.58.56
100kr.1.11550kr.111.55
250kr.1.04524kr.261.31
500kr.0.99520kr.497.60
1.000kr.0.94765kr.947.65
3.000kr.0.87691kr.2,630.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500