48045-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48045-000LF

DigiKey Part Number
609-48045-000LFTR-ND - Tape & Reel (TR)
609-48045-000LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
48045-000LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48045-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.76600kr.17.66
25kr.1.65640kr.41.41
50kr.1.57560kr.78.78
100kr.1.50020kr.150.02
250kr.1.40620kr.351.55
500kr.1.33900kr.669.50
1.000kr.1.27507kr.1,275.07
2.500kr.1.19516kr.2,987.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.08377kr.10,837.70
20.000kr.1.03206kr.20,641.20
30.000kr.1.00298kr.30,089.40
50.000kr.0.96750kr.48,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250