



| 10073599-006LF | |
|---|---|
| DigiKey Part Number | 609-3097-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10073599-006LF | 
| Description | CONN RCPT HSG 6POS 2.00MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10073599-006LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.079" (2.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -55°C ~ 125°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 | 
| 10 | kr.5.60600 | kr.56.06 | 
| 25 | kr.5.25840 | kr.131.46 | 
| 50 | kr.5.00600 | kr.250.30 | 
| 100 | kr.4.76610 | kr.476.61 | 
| 250 | kr.4.46744 | kr.1,116.86 | 
| 500 | kr.4.25396 | kr.2,126.98 | 
| 1.000 | kr.4.05088 | kr.4,050.88 | 
| 3.000 | kr.3.74874 | kr.11,246.22 | 
| Unit Price without VAT: | kr.6.59000 | 
|---|---|
| Unit Price with VAT: | kr.8.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark