


10051922-1010ELF | |
|---|---|
DigiKey Part Number | 609-1234-2-ND - Tape & Reel (TR) 609-1234-1-ND - Cut Tape (CT) 609-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1010ELF |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1010ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.47280 | kr.61.82 |
| 50 | kr.2.35340 | kr.117.67 |
| 100 | kr.2.24120 | kr.224.12 |
| 250 | kr.2.10056 | kr.525.14 |
| 500 | kr.2.00014 | kr.1,000.07 |
| 1.000 | kr.1.90460 | kr.1,904.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.71276 | kr.7,707.42 |
| 9.000 | kr.1.63101 | kr.14,679.09 |
| 13.500 | kr.1.58504 | kr.21,398.04 |
| 22.500 | kr.1.52897 | kr.34,401.82 |
| 31.500 | kr.1.49314 | kr.47,033.91 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |






