



10034251-101LF | |
|---|---|
DigiKey Part Number | 609-2093-ND |
Manufacturer | |
Manufacturer Product Number | 10034251-101LF |
Description | CONN RCPT HIGH SPEED 90POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10034251-101LF Models |
Category | Pitch 0.055" (1.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 9 |
Series | Number of Columns 10 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.18000 | kr.127.18 |
| 10 | kr.108.06500 | kr.1,080.65 |
| 25 | kr.101.30040 | kr.2,532.51 |
| 50 | kr.96.46560 | kr.4,823.28 |
| 100 | kr.91.86340 | kr.9,186.34 |
| 280 | kr.85.43171 | kr.23,920.88 |
| 560 | kr.81.35941 | kr.45,561.27 |
| Unit Price without VAT: | kr.127.18000 |
|---|---|
| Unit Price with VAT: | kr.158.97500 |




