80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC134270221

DigiKey Part Number
2188-IC134270221TR-ND - Tape & Reel (TR)
2188-IC134270221CT-ND - Cut Tape (CT)
2188-IC134270221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IC134270221
Description
LYNX QD RECEPT, STACKER RECEPT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 15mm
Number of Positions
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.58000kr.45.58
10kr.38.73100kr.387.31
25kr.36.30520kr.907.63
50kr.34.57080kr.1,728.54
100kr.32.92050kr.3,292.05
250kr.31.04064kr.7,760.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.98647kr.27,986.47
2.000kr.26.65235kr.53,304.70
Manufacturers Standard Package
Unit Price without VAT:kr.45.58000
Unit Price with VAT:kr.56.97500