84578-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84578-102

84578-102

DigiKey Part Number
2188-84578-102TR-ND - Tape & Reel (TR)
2188-84578-102CT-ND - Cut Tape (CT)
2188-84578-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84578-102
Description
CONN ARRAY PLUG 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84578-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 11.5mm, 14mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.217.98000kr.217.98
10kr.185.28600kr.1,852.86
25kr.173.68840kr.4,342.21
50kr.165.40160kr.8,270.08
Unit Price without VAT:kr.217.98000
Unit Price with VAT:kr.272.47500