84512-102LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS
In Stock: 0
Unit Price: kr.0.00000
Datasheet
84512-102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84512-102LF

84512-102LF

DigiKey Part Number
2188-84512-102LFTR-ND - Tape & Reel (TR)
2188-84512-102LFCT-ND - Cut Tape (CT)
2188-84512-102LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84512-102LF
Description
CONN ARRAY PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84512-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.