

74221-101LF | |
|---|---|
DigiKey Part Number | 2188-74221-101LFTR-ND - Tape & Reel (TR) 2188-74221-101LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74221-101LF |
Description | CONN ARRAY RCPT 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 74221-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 10mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |





