
11828-1CA | |
|---|---|
DigiKey Part Number | 2188-11828-1CATR-ND - Tape & Reel (TR) 2188-11828-1CACT-ND - Cut Tape (CT) 2188-11828-1CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11828-1CA |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11828-1CA Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.126" (3.20mm) |
Number of Positions 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11828-2CA | Amphenol CS | 0 | 2188-11828-2CATR-ND | kr.7.48660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.01000 | kr.80.01 |
| 10 | kr.67.97100 | kr.679.71 |
| 25 | kr.63.71440 | kr.1,592.86 |
| 50 | kr.60.67260 | kr.3,033.63 |
| 100 | kr.57.77640 | kr.5,777.64 |
| 250 | kr.57.42520 | kr.14,356.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.49.11991 | kr.49,119.91 |
| Unit Price without VAT: | kr.80.01000 |
|---|---|
| Unit Price with VAT: | kr.100.01250 |


