
NERREW-0006 | |
|---|---|
DigiKey Part Number | 5362-NERREW-0006-ND |
Manufacturer | |
Manufacturer Product Number | NERREW-0006 |
Description | CDFP CABLE ASSEMBLY, PASSIVE, 30 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Position CDFP Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Amphenol CS (High Speed IO) | Cable Type Round |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors CDFP | Shielding Shielded |
Number of Positions 120 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 32Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.72000 | kr.539.72 |
| 10 | kr.458.79400 | kr.4,587.94 |
| 25 | kr.430.09040 | kr.10,752.26 |
| 50 | kr.409.58300 | kr.20,479.15 |
| 100 | kr.390.06150 | kr.39,006.15 |
| Unit Price without VAT: | kr.539.72000 |
|---|---|
| Unit Price with VAT: | kr.674.65000 |


