120 Position CDFP Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NERREV-0006

DigiKey Part Number
5362-NERREV-0006-ND
Manufacturer
Manufacturer Product Number
NERREV-0006
Description
CDFP CABLE ASSEMBLY, PASSIVE, 28
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 Position CDFP Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Amphenol CS (High Speed IO)
Cable Type
Round
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Color
Black
Cable Connectors
CDFP
Shielding
Shielded
Number of Positions
120
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Frequency - Max
32Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.711.28000kr.711.28
10kr.604.62700kr.6,046.27
25kr.566.80880kr.14,170.22
50kr.539.78500kr.26,989.25
100kr.514.06110kr.51,406.11
Manufacturers Standard Package
Unit Price without VAT:kr.711.28000
Unit Price with VAT:kr.889.10000