
Z03A-4P7C1-11000 | |
|---|---|
DigiKey Part Number | 609-Z03A-4P7C1-11000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z03A-4P7C1-11000 |
Description | RFI SHLD FINGER TITAN CU AU SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Titanium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z03A-4P7C1-11000 Models |
Category | Height 0.067" (1.70mm) |
Manufacturer Amphenol ICC (FCI) | Material Titanium Copper |
Packaging Tape & Reel (TR) | Plating Gold |
Part Status Active | Plating - Thickness 157.48µin (4.00µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.055" (1.40mm) | Operating Temperature -55°C ~ 125°C |
Length 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | kr.0.71372 | kr.64,234.80 |
| Unit Price without VAT: | kr.0.71372 |
|---|---|
| Unit Price with VAT: | kr.0.89215 |

