
Z0134B7A111000E000 | |
|---|---|
DigiKey Part Number | 609-Z0134B7A111000E000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0134B7A111000E000 |
Description | SHIELDS, SIZE 14*10.4*3MM, COPPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.409" (10.40mm) X 0.606" (15.40mm) Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | Z0134B7A111000E000 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Amphenol ICC (FCI) | Length - Overall 0.606" (15.40mm) |
Packaging Tape & Reel (TR) | Width - Overall 0.409" (10.40mm) |
Part Status Active | Ventilation Vented |
Type Cover | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | kr.1.62857 | kr.23,451.41 |
| Unit Price without VAT: | kr.1.62857 |
|---|---|
| Unit Price with VAT: | kr.2.03571 |

