
SLW6R-5C7LF | |
|---|---|
DigiKey Part Number | SLW6R-5C7LF-ND |
Manufacturer | |
Manufacturer Product Number | SLW6R-5C7LF |
Description | CONN CIC BOTTOM 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW6R-5C7LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type CIC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.157" (4.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |

