
SLD5R-1 | |
|---|---|
DigiKey Part Number | SLD5R-1-ND |
Manufacturer | |
Manufacturer Product Number | SLD5R-1 |
Description | CONN FFC BOTTOM 5POS 1.25MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.275" (6.99mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin Alloy |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole, Right Angle | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Housing Color Black |
Termination Kinked Pin | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |

