
SFW8R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-1895-2-ND - Tape & Reel (TR) 609-1895-1-ND - Cut Tape (CT) 609-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8R-3STE1LF |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW8R-3STE1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.59440 | kr.64.86 |
| 50 | kr.2.47000 | kr.123.50 |
| 100 | kr.2.35210 | kr.235.21 |
| 250 | kr.2.20456 | kr.551.14 |
| 500 | kr.2.09930 | kr.1,049.65 |
| 1.000 | kr.1.99900 | kr.1,999.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.90352 | kr.3,807.04 |
| 4.000 | kr.1.81265 | kr.7,250.60 |
| 6.000 | kr.1.76155 | kr.10,569.30 |
| 10.000 | kr.1.69920 | kr.16,992.00 |
| 14.000 | kr.1.65936 | kr.23,231.04 |
| 20.000 | kr.1.61816 | kr.32,363.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


