
SFW6R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-1891-2-ND - Tape & Reel (TR) 609-1891-1-ND - Cut Tape (CT) 609-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6R-3STE1LF |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-3STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.30400 | kr.23.04 |
| 25 | kr.2.16080 | kr.54.02 |
| 50 | kr.2.05560 | kr.102.78 |
| 100 | kr.1.95780 | kr.195.78 |
| 250 | kr.1.83500 | kr.458.75 |
| 500 | kr.1.74732 | kr.873.66 |
| 1.000 | kr.1.66381 | kr.1,663.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58432 | kr.3,168.64 |
| 4.000 | kr.1.50867 | kr.6,034.68 |
| 6.000 | kr.1.46613 | kr.8,796.78 |
| 10.000 | kr.1.41424 | kr.14,142.40 |
| 14.000 | kr.1.38107 | kr.19,334.98 |
| 20.000 | kr.1.34678 | kr.26,935.60 |
| 50.000 | kr.1.26254 | kr.63,127.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

