
SFW20S-6STME1LF | |
|---|---|
DigiKey Part Number | SFW20S-6STME1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW20S-6STME1LF |
Description | CONN CIC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position CIC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW20S-6STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type CIC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.44473 | kr.19,557.84 |
| Unit Price without VAT: | kr.2.44473 |
|---|---|
| Unit Price with VAT: | kr.3.05591 |

