16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW16R-1STE1LF

DigiKey Part Number
609-1907-2-ND - Tape & Reel (TR)
609-1907-1-ND - Cut Tape (CT)
609-1907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW16R-1STE1LF
Description
CONN FFC FPC BOTTOM 16POS 1MM RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW16R-1STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.106" (2.70mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.51200kr.35.12
25kr.3.28920kr.82.23
50kr.3.13200kr.156.60
100kr.2.98170kr.298.17
250kr.2.79492kr.698.73
500kr.2.66128kr.1,330.64
1.000kr.2.53416kr.2,534.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41317kr.4,826.34
4.000kr.2.29800kr.9,192.00
6.000kr.2.23321kr.13,399.26
10.000kr.2.15419kr.21,541.90
14.000kr.2.10369kr.29,451.66
20.000kr.2.05146kr.41,029.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000