
SFW14S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW14S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW14S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW14S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW14S-2STME1LF |
Description | CONN FFC FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW14S-2STME1LF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Housing Material Thermoplastic, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.33mm | Base Product Number |
Height Above Board 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.84800 | kr.38.48 |
| 25 | kr.3.60600 | kr.90.15 |
| 50 | kr.3.43240 | kr.171.62 |
| 100 | kr.3.26830 | kr.326.83 |
| 250 | kr.3.06324 | kr.765.81 |
| 500 | kr.2.91690 | kr.1,458.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77762 | kr.2,777.62 |
| 2.000 | kr.2.64502 | kr.5,290.04 |
| 3.000 | kr.2.57043 | kr.7,711.29 |
| 5.000 | kr.2.47945 | kr.12,397.25 |
| 7.000 | kr.2.42131 | kr.16,949.17 |
| 10.000 | kr.2.36117 | kr.23,611.70 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

