Similar

75543-001 | |
|---|---|
DigiKey Part Number | 75543-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75543-001 |
Description | CONN SOCKET 32-36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 32-36 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0016020101 | Molex | 45.664 | WM22745-ND | kr.1.59000 | Similar |


