SFW12R-2STE5LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 3.991
Unit Price: kr.3.68000
Datasheet

Similar


GCT
In Stock: 3.200
Unit Price: kr.2.47000
Datasheet
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW12R-2STE5LF

DigiKey Part Number
SFW12R-2STE5LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW12R-2STE5LF
Description
CONN FFC FPC TOP 12POS 1MM R/A
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW12R-2STE5LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW12R-2STE1LFAmphenol CS (FCI)3.991609-1901-1-NDkr.3.68000MFR Recommended
FFC3B11-12-TGCT3.2002073-FFC3B11-12-TCT-NDkr.2.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes