
SFV4R-3STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5207-2-ND - Tape & Reel (TR) 609-5207-1-ND - Cut Tape (CT) 609-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV4R-3STBE1HLF |
Description | CONN FPC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV4R-3STBE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Beige |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.27600 | kr.22.76 |
| 25 | kr.2.13280 | kr.53.32 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.93310 | kr.193.31 |
| 250 | kr.1.81172 | kr.452.93 |
| 500 | kr.1.72498 | kr.862.49 |
| 1.000 | kr.1.64263 | kr.1,642.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52002 | kr.4,560.06 |
| 6.000 | kr.1.44747 | kr.8,684.82 |
| 9.000 | kr.1.40664 | kr.12,659.76 |
| 15.000 | kr.1.35688 | kr.20,353.20 |
| 21.000 | kr.1.32506 | kr.27,826.26 |
| 30.000 | kr.1.29216 | kr.38,764.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

