
SFV4R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV4R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV4R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV4R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV4R-1STBE1HLF |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV4R-1STBE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.08000 | kr.20.80 |
| 25 | kr.1.95000 | kr.48.75 |
| 50 | kr.1.85640 | kr.92.82 |
| 100 | kr.1.76760 | kr.176.76 |
| 250 | kr.1.65676 | kr.414.19 |
| 500 | kr.1.57764 | kr.788.82 |
| 1.000 | kr.1.50226 | kr.1,502.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39015 | kr.4,170.45 |
| 6.000 | kr.1.32379 | kr.7,942.74 |
| 9.000 | kr.1.28647 | kr.11,578.23 |
| 15.000 | kr.1.24095 | kr.18,614.25 |
| 21.000 | kr.1.21185 | kr.25,448.85 |
| 30.000 | kr.1.18175 | kr.35,452.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

