



SFV30R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-4326-2-ND - Tape & Reel (TR) 609-4326-1-ND - Cut Tape (CT) 609-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-1STE1HLF |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-1STE1HLF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.48700 | kr.34.87 |
| 25 | kr.3.26880 | kr.81.72 |
| 50 | kr.3.11160 | kr.155.58 |
| 100 | kr.2.96330 | kr.296.33 |
| 250 | kr.2.77744 | kr.694.36 |
| 500 | kr.2.64466 | kr.1,322.33 |
| 1.000 | kr.2.51837 | kr.2,518.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33046 | kr.6,991.38 |
| 6.000 | kr.2.21925 | kr.13,315.50 |
| 9.000 | kr.2.15670 | kr.19,410.30 |
| 15.000 | kr.2.08041 | kr.31,206.15 |
| 21.000 | kr.2.03165 | kr.42,664.65 |
| 30.000 | kr.1.98121 | kr.59,436.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


