
SFV28R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-4324-2-ND - Tape & Reel (TR) 609-4324-1-ND - Cut Tape (CT) 609-4324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV28R-1STE1HLF |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV28R-1STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.39200 | kr.33.92 |
| 25 | kr.3.17760 | kr.79.44 |
| 50 | kr.3.02680 | kr.151.34 |
| 100 | kr.2.88150 | kr.288.15 |
| 250 | kr.2.70108 | kr.675.27 |
| 500 | kr.2.57202 | kr.1,286.01 |
| 1.000 | kr.2.44914 | kr.2,449.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.26640 | kr.6,799.20 |
| 6.000 | kr.2.15824 | kr.12,949.44 |
| 9.000 | kr.2.09741 | kr.18,876.69 |
| 15.000 | kr.2.02322 | kr.30,348.30 |
| 21.000 | kr.1.97579 | kr.41,491.59 |
| 30.000 | kr.1.92674 | kr.57,802.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



