



SFV22R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4319-2-ND - Tape & Reel (TR) 609-4319-1-ND - Cut Tape (CT) 609-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV22R-2STE1HLF |
Description | CONN FFC FPC TOP 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV22R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.95400 | kr.29.54 |
| 25 | kr.2.76560 | kr.69.14 |
| 50 | kr.2.63420 | kr.131.71 |
| 100 | kr.2.50780 | kr.250.78 |
| 250 | kr.2.35040 | kr.587.60 |
| 500 | kr.2.23816 | kr.1,119.08 |
| 1.000 | kr.2.13121 | kr.2,131.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97220 | kr.5,916.60 |
| 6.000 | kr.1.87808 | kr.11,268.48 |
| 9.000 | kr.1.82513 | kr.16,426.17 |
| 15.000 | kr.1.76056 | kr.26,408.40 |
| 21.000 | kr.1.71930 | kr.36,105.30 |
| 30.000 | kr.1.67661 | kr.50,298.30 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |











