100 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
TDK Haptic Feedback Products Overview

SE1010023111111

DigiKey Part Number
SE1010023111111-ND
Manufacturer
Manufacturer Product Number
SE1010023111111
Description
CONN EDGE DUAL FMALE 100P 0.026
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SE1010023111111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions
100
Color
Black
Card Thickness
0.063" (1.60mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.026" (0.65mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.500kr.38.11321kr.57,169.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.11321
Unit Price with VAT:kr.47.64151