20 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
SE1002023111111
SE1002023111111
TDK Haptic Feedback Products Overview

SE1002023111111

DigiKey Part Number
609-SE1002023111111TR-ND - Tape & Reel (TR)
609-SE1002023111111CT-ND - Cut Tape (CT)
609-SE1002023111111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE1002023111111
Description
CONN EDGE DUAL FMALE 20P 0.026
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SE1002023111111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions
20
Color
Black
Card Thickness
0.063" (1.60mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.026" (0.65mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.24.23800kr.242.38
25kr.22.71760kr.567.94
50kr.21.63340kr.1,081.67
100kr.20.59990kr.2,059.99
250kr.19.31012kr.4,827.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.38866kr.9,194.33
1.000kr.17.51146kr.17,511.46
1.500kr.17.01808kr.25,527.12
2.500kr.16.41619kr.41,040.47
3.500kr.16.03167kr.56,110.84
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250