
SBMAFT25P | |
|---|---|
DigiKey Part Number | 609-SBMAFT25P-ND |
Manufacturer | |
Manufacturer Product Number | SBMAFT25P |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Dielectric Material Polyester |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBMA25P | Amphenol CS (FCI) | 0 | 609-SBMA25P-ND | kr.186.36400 | Parametric Equivalent |
| 1-2157480-3 | TE Connectivity Aerospace, Defense and Marine | 46 | A123741-ND | kr.559.95000 | Parametric Equivalent |
| 167294-1 | TE Connectivity AMP Connectors | 1.213 | A99339-ND | kr.22.19000 | Parametric Equivalent |
| 1757819-3 | TE Connectivity Aerospace, Defense and Marine | 125 | A32578-ND | kr.93.45000 | Parametric Equivalent |
| 1757821-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1204-ND | kr.196.01304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.244.85700 | kr.2,448.57 |
| Unit Price without VAT: | kr.244.85700 |
|---|---|
| Unit Price with VAT: | kr.306.07125 |















