Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAMAFT15S | |
|---|---|
DigiKey Part Number | 609-SAMAFT15S-ND |
Manufacturer | |
Manufacturer Product Number | SAMAFT15S |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Cadmium Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polyester |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAMA15S | Amphenol CS (FCI) | 0 | 609-SAMA15S-ND | kr.120.15600 | Parametric Equivalent |
| SAMAT15S | Amphenol CS (FCI) | 0 | 609-SAMAT15S-ND | kr.125.58300 | Parametric Equivalent |
| 1-2157481-2 | TE Connectivity Aerospace, Defense and Marine | 2 | A123745-ND | kr.383.32000 | Parametric Equivalent |
| 164532-4 | TE Connectivity AMP Connectors | 2.684 | A99334-ND | kr.18.13000 | Parametric Equivalent |
| 164532-5 | TE Connectivity AMP Connectors | 0 | 164532-5-ND | kr.8.25221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.131.82100 | kr.1,318.21 |
| Unit Price without VAT: | kr.131.82100 |
|---|---|
| Unit Price with VAT: | kr.164.77625 |













