



PSAS6F3130011TR | |
|---|---|
DigiKey Part Number | 609-PSAS6F3130011TR-ND - Tape & Reel (TR) 609-PSAS6F3130011TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS6F3130011TR |
Description | SFF 8639, U.2 GEN6, RECEPTACLE V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS6F3130011TR Models |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Features Board Guide, Pick and Place Cap |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.85000 | kr.103.85 |
| 10 | kr.88.25900 | kr.882.59 |
| 25 | kr.82.73200 | kr.2,068.30 |
| 50 | kr.78.78220 | kr.3,939.11 |
| 100 | kr.76.41410 | kr.7,641.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.69.43210 | kr.20,829.63 |
| 600 | kr.66.12228 | kr.39,673.37 |
| 900 | kr.64.25991 | kr.57,833.92 |
| Unit Price without VAT: | kr.103.85000 |
|---|---|
| Unit Price with VAT: | kr.129.81250 |





