
PHEC40P-R211LF | |
|---|---|
DigiKey Part Number | 609-PHEC40P-R211LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC40P-R211LF |
Description | CONN PLUG 40POS R/A SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC40P-R211LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.55000 | kr.37.55 |
| 10 | kr.31.93100 | kr.319.31 |
| 40 | kr.28.95425 | kr.1,158.17 |
| 80 | kr.27.57188 | kr.2,205.75 |
| 120 | kr.26.79383 | kr.3,215.26 |
| 280 | kr.25.23914 | kr.7,066.96 |
| 520 | kr.24.16098 | kr.12,563.71 |
| Unit Price without VAT: | kr.37.55000 |
|---|---|
| Unit Price with VAT: | kr.46.93750 |

