
PHEC40P-R111LF | |
|---|---|
DigiKey Part Number | 609-PHEC40P-R111LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC40P-R111LF |
Description | CONN PLUG 40POS R/A SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PHEC40P-R111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.13000 | kr.20.13 |
| 10 | kr.17.12300 | kr.171.23 |
| 25 | kr.16.04680 | kr.401.17 |
| 50 | kr.15.28160 | kr.764.08 |
| Unit Price without VAT: | kr.20.13000 |
|---|---|
| Unit Price with VAT: | kr.25.16250 |

