




MET008431401311 | |
|---|---|
DigiKey Part Number | 609-MET008431401311-ND |
Manufacturer | |
Manufacturer Product Number | MET008431401311 |
Description | CONN EDGE DUAL FMALE 84POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MET008431401311 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 14; 28 | Color Black |
Number of Positions 84 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.88000 | kr.39.88 |
| 10 | kr.33.90000 | kr.339.00 |
| 25 | kr.31.77600 | kr.794.40 |
| 50 | kr.30.25700 | kr.1,512.85 |
| 100 | kr.28.81210 | kr.2,881.21 |
| 250 | kr.27.00864 | kr.6,752.16 |
| 520 | kr.25.64933 | kr.13,337.65 |
| 1.040 | kr.24.42595 | kr.25,402.99 |
| 2.600 | kr.22.89879 | kr.59,536.85 |
| Unit Price without VAT: | kr.39.88000 |
|---|---|
| Unit Price with VAT: | kr.49.85000 |

