
ME6G16810101011 | |
|---|---|
DigiKey Part Number | 609-ME6G16810101011TR-ND - Tape & Reel (TR) 609-ME6G16810101011CT-ND - Cut Tape (CT) 609-ME6G16810101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME6G16810101011 |
Description | MINI COOL EDGE 0.6MM, 168SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME6G16810101011 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 168 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.25000 | kr.154.25 |
| 10 | kr.131.10500 | kr.1,311.05 |
| 25 | kr.122.89440 | kr.3,072.36 |
| 50 | kr.117.79980 | kr.5,889.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.103.14357 | kr.30,943.07 |
| 600 | kr.98.22763 | kr.58,936.58 |
| Unit Price without VAT: | kr.154.25000 |
|---|---|
| Unit Price with VAT: | kr.192.81250 |

